1927231000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1927231000
RockStar ModuPlug sample Box Handling

1120040000

DigiKey Part Number
1120040000-ND
Manufacturer
Manufacturer Product Number
1120040000
Description
CONN BASE BOTTOM ENTRY SZ8
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Bottom Entry 8 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Bottom Entry
Size
8
Lock Location
Screw Locks on Hood
Thread Size
-
Size / Dimension
8.504" L x 2.835" W x 1.959" H (216.00mm x 72.00mm x 49.75mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 179,64000 Kč1 179,64 Kč
101 002,59000 Kč10 025,90 Kč
25939,84880 Kč23 496,22 Kč
50895,02500 Kč44 751,25 Kč
100852,35240 Kč85 235,24 Kč
250813,26424 Kč203 316,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 179,64000 Kč
Unit Price with VAT:1 427,36440 Kč