
T 3437 000 | |
|---|---|
DigiKey Part Number | T3437000-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3437 000 |
Description | CONN RCPT FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M16-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,68000 Kč | 157,68 Kč |
| 10 | 133,99900 Kč | 1 339,99 Kč |
| 25 | 125,59640 Kč | 3 139,91 Kč |
| 50 | 119,60160 Kč | 5 980,08 Kč |
| 100 | 113,89010 Kč | 11 389,01 Kč |
| 300 | 105,39773 Kč | 31 619,32 Kč |
| 500 | 101,66956 Kč | 50 834,78 Kč |
| 1 000 | 96,82117 Kč | 96 821,17 Kč |
| Unit Price without VAT: | 157,68000 Kč |
|---|---|
| Unit Price with VAT: | 190,79280 Kč |
















