Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 1119810000 | |
|---|---|
| DigiKey Part Number | 1119810000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1119810000 | 
| Description | CONN TERM BLK DISCONNECT 8-22AWG | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Disconnect | |
| Disconnect Type | Fuse, Removable Plug | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Terminal - Width | 11.9mm | |
| Termination Style | Screw | |
| Current - IEC | 6.3 A | |
| Voltage - IEC | 500V | |
| Current - UL | 10 A | |
| Voltage - UL | 600V | |
| Wire Gauge or Range - AWG | 8-22 AWG | |
| Wire Gauge or Range - mm² | 0.5-10mm² | |
| Features | LED | |
| Color | Beige | |
| Fuse Type | 1 1/4" x 1/4" | |
| Material - Insulation | Thermoplastic, Wemid | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 438,61560 Kč | 10 965,39 Kč | 
| Unit Price without VAT: | 438,61560 Kč | 
|---|---|
| Unit Price with VAT: | 530,72488 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic