
6SL32302YC180UP0 | |
|---|---|
DigiKey Part Number | 3473-6SL32302YC180UP0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32302YC180UP0 |
Description | G120X IP20 200...240V 3KW FSB UF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 18.4A 3000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 18.4A | |
Wattage - Load | 3000 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -20°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 776,78000 Kč | 25 776,78 Kč |
| Unit Price without VAT: | 25 776,78000 Kč |
|---|---|
| Unit Price with VAT: | 31 189,90380 Kč |











