
2200567 | |
|---|---|
DigiKey Part Number | 277-2200567-ND |
Manufacturer | |
Manufacturer Product Number | 2200567 |
Description | ME B-22 5 FKDSO KMGY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Filler Plug 0.467" L x 0.831" W x 0.665" H (11.85mm x 21.10mm x 16.90mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2200567 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 0.467" L x 0.831" W x 0.665" H (11.85mm x 21.10mm x 16.90mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,30140 Kč | 1 565,07 Kč |
| Unit Price without VAT: | 31,30140 Kč |
|---|---|
| Unit Price with VAT: | 37,87469 Kč |











