1102200200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 764,52000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 3 918,65000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 119,96000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 828,36000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 257,98700 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4 725,89400 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 885,74300 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 18
Unit Price: 2 355,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 473,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 226,63500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 747,53875 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 407,61500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 326,19500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 133,45250 Kč
Image for 1102200200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1102200200

DigiKey Part Number
281-1102200200-ND
Manufacturer
Manufacturer Product Number
1102200200
Description
IE-C5DS4VG0200MCSA70-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
65.62' (20.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 201,36000 Kč3 201,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3 201,36000 Kč
Unit Price with VAT:3 873,64560 Kč