


1082980000 | |
|---|---|
DigiKey Part Number | 1082980000-ND |
Manufacturer | |
Manufacturer Product Number | 1082980000 |
Description | CONN HOOD SIDE ENTRY SZ8 M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 8 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 7.520" L x 2.283" W x 4.350" H (191.00mm x 58.00mm x 110.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,65000 Kč | 1 095,65 Kč |
| 10 | 931,29400 Kč | 9 312,94 Kč |
| 25 | 873,00240 Kč | 21 825,06 Kč |
| 50 | 831,36560 Kč | 41 568,28 Kč |
| 100 | 791,73050 Kč | 79 173,05 Kč |
| 250 | 750,22200 Kč | 187 555,50 Kč |
| Unit Price without VAT: | 1 095,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,73650 Kč |













