

1082690000 | |
|---|---|
DigiKey Part Number | 1082690000-ND |
Manufacturer | |
Manufacturer Product Number | 1082690000 |
Description | CONN HOOD SIDE ENTRY SZ4 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 4 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | 5.669" L x 2.283" W x 3.957" H (144.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 037,60000 Kč | 1 037,60 Kč |
| 10 | 881,98700 Kč | 8 819,87 Kč |
| 25 | 826,78040 Kč | 20 669,51 Kč |
| 50 | 787,34900 Kč | 39 367,45 Kč |
| 100 | 749,80660 Kč | 74 980,66 Kč |
| 250 | 707,66364 Kč | 176 915,91 Kč |
| Unit Price without VAT: | 1 037,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 255,49600 Kč |











