
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 303,27000 Kč | 2 303,27 Kč |
| 10 | 1 957,91700 Kč | 19 579,17 Kč |
| 25 | 1 835,43520 Kč | 45 885,88 Kč |
| 50 | 1 747,94080 Kč | 87 397,04 Kč |
| 100 | 1 673,01570 Kč | 167 301,57 Kč |
| Unit Price without VAT: | 2 303,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 786,95670 Kč |

