


1082610000 | |
|---|---|
DigiKey Part Number | 1082610000-ND |
Manufacturer | |
Manufacturer Product Number | 1082610000 |
Description | CONN HOOD TOP ENTRY SZ4 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 4 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 4 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 5.669" L x 2.283" W x 3.957" H (144.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,46000 Kč | 947,46 Kč |
| 10 | 805,26800 Kč | 8 052,68 Kč |
| 25 | 754,86160 Kč | 18 871,54 Kč |
| 50 | 718,85760 Kč | 35 942,88 Kč |
| 100 | 684,57550 Kč | 68 457,55 Kč |
| 250 | 641,77828 Kč | 160 444,57 Kč |
| Unit Price without VAT: | 947,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,42660 Kč |













