
1597DINM22GY | |
|---|---|
DigiKey Part Number | 164-1597DINM22GY-ND |
Manufacturer | |
Manufacturer Product Number | 1597DINM22GY |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | 1597DINM22GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Box | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 5 | 181,96800 Kč | 909,84 Kč |
| 10 | 168,97100 Kč | 1 689,71 Kč |
| 25 | 153,31880 Kč | 3 832,97 Kč |
| 50 | 142,52180 Kč | 7 126,09 Kč |
| 100 | 132,53310 Kč | 13 253,31 Kč |
| 250 | 120,45796 Kč | 30 114,49 Kč |
| 500 | 116,37932 Kč | 58 189,66 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |











