Hood Connector Top Entry M32 3 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 3 IP68 - Dust Tight, Waterproof
RockStar ModuPlug sample Box Handling

1082440000

DigiKey Part Number
1082440000-ND
Manufacturer
Manufacturer Product Number
1082440000
Description
CONN HOOD TOP ENTRY SZ3 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 3 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
3
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1854,00000 Kč854,00 Kč
10725,80400 Kč7 258,04 Kč
25680,36960 Kč17 009,24 Kč
50647,91900 Kč32 395,95 Kč
100617,02390 Kč61 702,39 Kč
250578,44388 Kč144 610,97 Kč
Manufacturers Standard Package
Unit Price without VAT:854,00000 Kč
Unit Price with VAT:1 033,34000 Kč