Module Non-Gendered Heavy Duty Mounting Frame Size 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Module Non-Gendered Heavy Duty Mounting Frame Size 8
RockStar ModuPlug sample Box Handling

1081580000

DigiKey Part Number
1081580000-ND
Manufacturer
Manufacturer Product Number
1081580000
Description
COUNTER FRAME SZ8
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Module Non-Gendered Heavy Duty Mounting Frame Size 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Gender
Non-Gendered
Size
8
Frame Type
Mounting Frame
Material
Aluminum
Color
-
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 50 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1469,84000 Kč469,84 Kč
Manufacturers Standard Package
Unit Price without VAT:469,84000 Kč
Unit Price with VAT:568,50640 Kč

Other Suppliers on DigiKey

50In Stock
Ships from WEC