
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Male | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | Gray | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,58000 Kč | 546,58 Kč |
| 10 | 464,51800 Kč | 4 645,18 Kč |
| 30 | 429,86400 Kč | 12 895,92 Kč |
| 50 | 414,65180 Kč | 20 732,59 Kč |
| 100 | 394,87370 Kč | 39 487,37 Kč |
| 250 | 370,17796 Kč | 92 544,49 Kč |
| 500 | 352,53500 Kč | 176 267,50 Kč |
| Unit Price without VAT: | 546,58000 Kč |
|---|---|
| Unit Price with VAT: | 661,36180 Kč |











