
2004-911/1000-867 | |
|---|---|
DigiKey Part Number | 2946-2004-911/1000-867-ND |
Manufacturer | |
Manufacturer Product Number | 2004-911/1000-867 |
Description | FUSE PLUG; WITH PULL-TAB; FOR 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Plug For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2004-911/1000-867 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Fuse Plug | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,84000 Kč | 324,84 Kč |
| 10 | 275,97700 Kč | 2 759,77 Kč |
| 25 | 258,69520 Kč | 6 467,38 Kč |
| 50 | 246,34860 Kč | 12 317,43 Kč |
| 100 | 234,59180 Kč | 23 459,18 Kč |
| 250 | 219,91540 Kč | 54 978,85 Kč |
| 500 | 209,43028 Kč | 104 715,14 Kč |
| 1 000 | 199,44719 Kč | 199 447,19 Kč |
| Unit Price without VAT: | 324,84000 Kč |
|---|---|
| Unit Price with VAT: | 393,05640 Kč |











