
| 1059770015 | |
|---|---|
| DigiKey Part Number | 281-6437-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1059770015 | 
| Description | CBL 4POS RCPT RA TO RCPT 4.92' | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | Receptacle, Right Angle | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 4 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | D | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Receptacle | |
| 2nd Connector Gender | Male Pins | |
| 2nd Connector Number of Positions | 4 | |
| 2nd Connector Number of Positions Loaded | All | |
| 2nd Connector Shell Size - Insert | M12 | |
| 2nd Connector Orientation | D | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Length | 4.92' (1.50m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyurethane (PUR) | |
| Color | Green | |
| Shielding | Shielded | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Usage | Cat5e, Industrial Environments | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 248,78000 Kč | 1 248,78 Kč | 
| 10 | 1 061,46000 Kč | 10 614,60 Kč | 
| 25 | 995,02600 Kč | 24 875,65 Kč | 
| 50 | 947,57600 Kč | 47 378,80 Kč | 
| 100 | 902,40410 Kč | 90 240,41 Kč | 
| Unit Price without VAT: | 1 248,78000 Kč | 
|---|---|
| Unit Price with VAT: | 1 511,02380 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic