


1058510300 | |
|---|---|
DigiKey Part Number | 281-6407-ND |
Manufacturer | |
Manufacturer Product Number | 1058510300 |
Description | SAIL-M12GM12G-5S3.0Q |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M12 Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 3m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 381,04000 Kč | 1 381,04 Kč |
| 10 | 1 173,78800 Kč | 11 737,88 Kč |
| 25 | 1 100,33720 Kč | 27 508,43 Kč |
| 50 | 1 047,86740 Kč | 52 393,37 Kč |
| 100 | 997,90900 Kč | 99 790,90 Kč |
| Unit Price without VAT: | 1 381,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 671,05840 Kč |











