
2908773 | |
|---|---|
DigiKey Part Number | 277-2841-ND |
Manufacturer | |
Manufacturer Product Number | 2908773 |
Description | SIDE ELEMENT LEFT W/FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 4.803" L x 0.197" W (122.00mm x 5.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | - | |
Size / Dimension | 4.803" L x 0.197" W (122.00mm x 5.00mm) | |
Color | Green | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 5 | 120,19200 Kč | 600,96 Kč |
| 10 | 112,33900 Kč | 1 123,39 Kč |
| 30 | 100,93733 Kč | 3 028,12 Kč |
| 50 | 96,03640 Kč | 4 801,82 Kč |
| 100 | 89,76230 Kč | 8 976,23 Kč |
| 250 | 82,09296 Kč | 20 523,24 Kč |
| 500 | 79,39848 Kč | 39 699,24 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |











