Plastic, Non Specified Panel, Side 4.803" L x 0.197" W (122.00mm x 5.00mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908786

DigiKey Part Number
277-2835-ND
Manufacturer
Manufacturer Product Number
2908786
Description
SIDE ELEMENT RIGHT W/FOOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Panel, Side 4.803" L x 0.197" W (122.00mm x 5.00mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Features
Foot
For Use With/Related Products
-
Size / Dimension
4.803" L x 0.197" W (122.00mm x 5.00mm)
Color
Green
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,42000 Kč143,42 Kč
5122,58600 Kč612,93 Kč
10114,58600 Kč1 145,86 Kč
30102,95333 Kč3 088,60 Kč
5097,95560 Kč4 897,78 Kč
10091,55760 Kč9 155,76 Kč
25083,73416 Kč20 933,54 Kč
50079,39848 Kč39 699,24 Kč
Manufacturers Standard Package
Unit Price without VAT:143,42000 Kč
Unit Price with VAT:173,53820 Kč