Parametric Equivalent
Parametric Equivalent

MMT471A315-0002 | |
|---|---|
DigiKey Part Number | MMT471A315-0002-ND |
Manufacturer | |
Manufacturer Product Number | MMT471A315-0002 |
Description | CONN JACK FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMT471A315-0002 Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Shell Size - Insert M12-8 | Voltage Rating 50VAC, 60VDC |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead | Contact Material Copper Zinc |
Termination Solder | Applications Railway |
Fastening Type Threaded | Base Product Number |
Orientation X |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMT471A315-0003 | METZ CONNECT USA Inc. | 0 | MMT471A315-0003-ND | 833,68400 Kč | Parametric Equivalent |
| MMT471A315-0005 | METZ CONNECT USA Inc. | 0 | MMT471A315-0005-ND | 833,68400 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 840,17200 Kč | 8 401,72 Kč |
| Unit Price without VAT: | 840,17200 Kč |
|---|---|
| Unit Price with VAT: | 1 016,60812 Kč |














