1044470320 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 222,83000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 814,56000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 044,56000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4 996,66300 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4 176,06100 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 6 233,89000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 7 049,87000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 3 230,96000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6 872,54000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 657,07000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 150,04500 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 289,31500 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 780,51000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6 359,40250 Kč
Datasheet
Image for 1044470320 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044470320

DigiKey Part Number
281-1044470320-ND
Manufacturer
Manufacturer Product Number
1044470320
Description
IE-C5DD4UG0320MCSA70-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 104.99' (32.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
104.99' (32.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 461,79000 Kč5 461,79 Kč
Manufacturers Standard Package
Unit Price without VAT:5 461,79000 Kč
Unit Price with VAT:6 608,76590 Kč