Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457005094 | |
|---|---|
DigiKey Part Number | 1195-09457005094-ND |
Manufacturer | |
Manufacturer Product Number | 09457005094 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 114.83' (35.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 114.83' (35.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 996,66300 Kč | 49 966,63 Kč |
| Unit Price without VAT: | 4 996,66300 Kč |
|---|---|
| Unit Price with VAT: | 6 045,96223 Kč |




