V1SD-G-GN35M-PUR-E1S-V45-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4 996,66300 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 7 082,84000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 461,79000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 814,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 153,85500 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6 359,40250 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 4 963,72000 Kč
Datasheet
Image for V1SD-G-GN35M-PUR-E1S-V45-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V1SD-G-GN35M-PUR-E1S-V45-G

DigiKey Part Number
2046-V1SD-G-GN35M-PUR-E1S-V45-G-ND
Manufacturer
Manufacturer Product Number
V1SD-G-GN35M-PUR-E1S-V45-G
Description
CABLES/CONNECTORS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 114.83' (35.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
114.83' (35.00m)
Manufacturer
Pepperl+Fuchs, Inc.
Cable Type
Round
Packaging
Box
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09457005094HARTING01195-09457005094-ND4 996,66300 KčParametric Equivalent
09486896018350HARTING01195-09486896018350-ND7 082,84000 KčParametric Equivalent
1044470320Weidmüller0281-1044470320-ND5 461,79000 KčParametric Equivalent
1044470350Weidmüller0281-1044470350-ND5 814,56000 KčParametric Equivalent
1201088343Molex0900-1201088343-ND5 153,85500 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 695,71000 Kč5 695,71 Kč
Manufacturers Standard Package
Unit Price without VAT:5 695,71000 Kč
Unit Price with VAT:6 891,80910 Kč