1044470040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 772,62000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: 2 015,33000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 775,92500 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 673,58000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 075,07000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 609,46542 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 121,78750 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 431,98750 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 2 942,37000 Kč
Datasheet
New at DigiKey
1044470040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044470040

DigiKey Part Number
281-1044470040-ND
Manufacturer
Manufacturer Product Number
1044470040
Description
IE-C5DD4UG0040MCSA70-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
13.12' (4.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 938,92000 Kč1 938,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 938,92000 Kč
Unit Price with VAT:2 346,09320 Kč