TCD14745101-040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1 400,56650 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 853,47425 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 771,53800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 669,44600 Kč

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 987,88000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 817,59000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 065,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 688,72917 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 120,02833 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 502,45917 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: 2 010,35000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 2 935,10000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCD14745101-040

DigiKey Part Number
17-TCD14745101-040-ND
Manufacturer
Manufacturer Product Number
TCD14745101-040
Description
CBL ASY CIRC 4P M TO RJ45 13.12'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
13.12' (4.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
401 050,37250 Kč42 014,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 050,37250 Kč
Unit Price with VAT:1 270,95073 Kč