Parametric Equivalent

Category | Length 13.12' (4.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1220310040 | Weidmüller | 2 | 4381-1220310040-ND | 2 010,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1 923,08417 Kč | 23 077,01 Kč |
| Unit Price without VAT: | 1 923,08417 Kč |
|---|---|
| Unit Price with VAT: | 2 326,93185 Kč |












