
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief |
Connector Style NEMA 5-20P | Approval Agency UL |
Connector Type Plug, Female Sockets | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 302,30000 Kč | 1 302,30 Kč |
| Unit Price without VAT: | 1 302,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 575,78300 Kč |











