
1043600000 | |
|---|---|
DigiKey Part Number | 1043600000-ND |
Manufacturer | |
Manufacturer Product Number | 1043600000 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 1 kV | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.592" (15.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,75000 Kč | 307,75 Kč |
| 10 | 218,92000 Kč | 2 189,20 Kč |
| 25 | 194,40920 Kč | 4 860,23 Kč |
| 50 | 179,68280 Kč | 8 984,14 Kč |
| 100 | 167,82110 Kč | 16 782,11 Kč |
| 250 | 155,80116 Kč | 38 950,29 Kč |
| 500 | 148,94516 Kč | 74 472,58 Kč |
| 1 000 | 143,60710 Kč | 143 607,10 Kč |
| Unit Price without VAT: | 307,75000 Kč |
|---|---|
| Unit Price with VAT: | 372,37750 Kč |


















