0346760002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0346760002

DigiKey Part Number
900-0346760002-ND
Manufacturer
Manufacturer Product Number
0346760002
Description
064 LOOSE PIECE PLUG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Polarizing Device (Key, Plug, Post)
Number of Positions
1
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 121
Factory Stock: 14 640 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,03000 Kč6,03 Kč
105,18100 Kč51,81 Kč
254,86040 Kč121,51 Kč
504,62720 Kč231,36 Kč
1004,40670 Kč440,67 Kč
2504,13040 Kč1 032,60 Kč
5003,93316 Kč1 966,58 Kč
1 0003,74508 Kč3 745,08 Kč
2 5003,51039 Kč8 775,98 Kč
Unit Price without VAT:6,03000 Kč
Unit Price with VAT:7,29630 Kč