


IKVP80ES/3840G | |
|---|---|
DigiKey Part Number | 6318-IKVP80ES/3840G-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKVP80ES/3840G |
Description | SSD 3.84TB DOM SSD USB 3.2 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH 3.84TB USB 3.2 Disk-On-Module, eUSB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | 3.84TB | |
Memory Type | Solid State Drive (SSD) FLASH | |
Form Factor | Disk-On-Module, eUSB | |
Speed - Read | 230MB/s | |
Speed - Write | 250MB/s | |
Voltage - Supply | - | |
Type | USB 3.2 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - | |
Size / Dimension | 122.50mm x 84.20mm x 18.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 001,63000 Kč | 37 001,63 Kč |
| Unit Price without VAT: | 37 001,63000 Kč |
|---|---|
| Unit Price with VAT: | 44 771,97230 Kč |











