2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162911023

DigiKey Part Number
900-2162911023-ND
Manufacturer
Manufacturer Product Number
2162911023
Description
STANDARD .093 2 CIRCUIT R TO S 6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2162911023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.264" (6.70mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1060,60000 Kč606,00 Kč
2556,81200 Kč1 420,30 Kč
5054,09500 Kč2 704,75 Kč
10051,51020 Kč5 151,02 Kč
25048,28364 Kč12 070,91 Kč
50045,97932 Kč22 989,66 Kč
1 00043,78608 Kč43 786,08 Kč
2 50041,04689 Kč102 617,22 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč

Other Suppliers on DigiKey

157In Stock
Ships from WEC