



1028900000 | |
|---|---|
DigiKey Part Number | 281-4254-ND |
Manufacturer | |
Manufacturer Product Number | 1028900000 |
Description | CONN TERM BLK FEED THRU 4-18 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 4-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.9mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 600V | |
Current - UL | 85 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 117,83800 Kč | 1 178,38 Kč |
| 25 | 103,79320 Kč | 2 594,83 Kč |
| 50 | 95,19660 Kč | 4 759,83 Kč |
| 100 | 88,18690 Kč | 8 818,69 Kč |
| 250 | 81,00292 Kč | 20 250,73 Kč |
| 500 | 76,86996 Kč | 38 434,98 Kč |
| 1 000 | 73,63269 Kč | 73 632,69 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |


















