
1028500000 | |
|---|---|
DigiKey Part Number | 281-4251-ND |
Manufacturer | |
Manufacturer Product Number | 1028500000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 42.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 42.0mm | |
Termination Style | Stud | |
Current - IEC | 269 A | |
Voltage - IEC | 1 kV | |
Current - UL | 310 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-10 AWG | |
Wire Gauge or Range - mm² | 6-150mm² | |
Features | - | |
Housing Color | Beige | |
Length | 5.197" (132.00mm) | |
Height (Max) | 3.169" (80.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,35000 Kč | 1 013,35 Kč |
| 10 | 738,20200 Kč | 7 382,02 Kč |
| 25 | 668,41320 Kč | 16 710,33 Kč |
| 50 | 627,65200 Kč | 31 382,60 Kč |
| 100 | 595,42870 Kč | 59 542,87 Kč |
| 250 | 563,31820 Kč | 140 829,55 Kč |
| Unit Price without VAT: | 1 013,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 226,15350 Kč |

















