
927774-1 | |
|---|---|
DigiKey Part Number | 17-927774-1TR-ND - Tape & Reel (TR) 17-927774-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927774-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927774-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,02000 Kč | 60,20 Kč |
| 25 | 5,64160 Kč | 141,04 Kč |
| 50 | 5,37200 Kč | 268,60 Kč |
| 100 | 5,11520 Kč | 511,52 Kč |
| 250 | 4,79352 Kč | 1 198,38 Kč |
| 500 | 4,56448 Kč | 2 282,24 Kč |
| 1 000 | 4,34619 Kč | 4 346,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,74395 Kč | 14 975,80 Kč |
| 8 000 | 3,56524 Kč | 28 521,92 Kč |
| 12 000 | 3,46471 Kč | 41 576,52 Kč |
| 20 000 | 3,34212 Kč | 66 842,40 Kč |
| 28 000 | 3,26376 Kč | 91 385,28 Kč |
| 40 000 | 3,18273 Kč | 127 309,20 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |










