


2070170004 | |
|---|---|
DigiKey Part Number | 900-2070170004-ND |
Manufacturer | |
Manufacturer Product Number | 2070170004 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2070170004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 25 | 14,18640 Kč | 354,66 Kč |
| 50 | 13,50600 Kč | 675,30 Kč |
| 240 | 12,08871 Kč | 2 901,29 Kč |
| 480 | 11,51083 Kč | 5 525,20 Kč |
| 720 | 11,18610 Kč | 8 053,99 Kč |
| 1 200 | 10,79000 Kč | 12 948,00 Kč |
| 2 640 | 10,20606 Kč | 26 944,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



