8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
2070170008
2070170008
Molex FiT City

2070170008

DigiKey Part Number
900-2070170008-ND
Manufacturer
Manufacturer Product Number
2070170008
Description
CONN PLUG HSG 8POS 4.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2070170008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Sealed
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 346
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,68000 Kč176,80 Kč
2516,57160 Kč414,29 Kč
5015,78200 Kč789,10 Kč
10015,02620 Kč1 502,62 Kč
40013,62403 Kč5 449,61 Kč
80012,97309 Kč10 378,47 Kč
1 20012,60720 Kč15 128,64 Kč
2 80011,87564 Kč33 251,79 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč