



2070190008 | |
|---|---|
DigiKey Part Number | 900-2070190008-ND |
Manufacturer | |
Manufacturer Product Number | 2070190008 |
Description | CAP FOR 8 CIRC PLUG HOUSING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Mini-Fit Sigma Series |
Datasheet | Datasheet |
EDA/CAD Models | 2070190008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 8 | |
For Use With/Related Products | Mini-Fit Sigma Series | |
Features | Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 10,13800 Kč | 253,45 Kč |
| 50 | 9,65480 Kč | 482,74 Kč |
| 100 | 9,19290 Kč | 919,29 Kč |
| 250 | 8,61588 Kč | 2 153,97 Kč |
| 500 | 8,20434 Kč | 4 102,17 Kč |
| 1 000 | 7,81231 Kč | 7 812,31 Kč |
| 2 500 | 7,32310 Kč | 18 307,75 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


