


2070170006 | |
|---|---|
DigiKey Part Number | 900-2070170006-ND |
Manufacturer | |
Manufacturer Product Number | 2070170006 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2070170006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 25 | 14,71520 Kč | 367,88 Kč |
| 50 | 14,01400 Kč | 700,70 Kč |
| 220 | 12,61982 Kč | 2 776,36 Kč |
| 440 | 12,01707 Kč | 5 287,51 Kč |
| 660 | 11,67776 Kč | 7 707,32 Kč |
| 1 100 | 11,26409 Kč | 12 390,50 Kč |
| 2 640 | 10,58936 Kč | 27 955,91 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



