




1018790000 | |
|---|---|
DigiKey Part Number | 281-3297-ND |
Manufacturer | |
Manufacturer Product Number | 1018790000 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Ingress Protection IP65 - Dust Tight, Water Resistant |
Manufacturer Weidmüller | Mounting Type Panel Mount |
Series | Ratings Cat6a |
Packaging Bulk | Shielding Shielded |
Part Status Active | Shell Material, Finish Polyamide (PA), Nylon |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Nickel |
Type Coupler | Operating Temperature -40°C ~ 70°C |
Features Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,74000 Kč | 503,74 Kč |
| 10 | 428,10700 Kč | 4 281,07 Kč |
| 30 | 396,16933 Kč | 11 885,08 Kč |
| 50 | 382,14680 Kč | 19 107,34 Kč |
| 100 | 363,92050 Kč | 36 392,05 Kč |
| 250 | 341,15956 Kč | 85 289,89 Kč |
| 500 | 324,89744 Kč | 162 448,72 Kč |
| Unit Price without VAT: | 503,74000 Kč |
|---|---|
| Unit Price with VAT: | 609,52540 Kč |











