1012160000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1012160000

DigiKey Part Number
1012160000-ND
Manufacturer
Manufacturer Product Number
1012160000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Cable Clamp, Housing
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
-
Color
Gray
Wire Gauge
22-27 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1496,43000 Kč496,43 Kč
10421,98700 Kč4 219,87 Kč
25395,56360 Kč9 889,09 Kč
50376,68440 Kč18 834,22 Kč
100358,71620 Kč35 871,62 Kč
250336,28156 Kč84 070,39 Kč
500320,25260 Kč160 126,30 Kč
Manufacturers Standard Package
Unit Price without VAT:496,43000 Kč
Unit Price with VAT:600,68030 Kč