
T3PP350 | |
|---|---|
DigiKey Part Number | 1133-T3PP350-ND |
Manufacturer | |
Manufacturer Product Number | T3PP350 |
Description | T3DSO PASSIVE PROBE, 350 MHZ, 1X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 350MHz Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 350MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | 600V | |
Capacitance - Input | - | |
Cable Length | - | |
Color | Black | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 968,62000 Kč | 3 968,62 Kč |
| Unit Price without VAT: | 3 968,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 802,03020 Kč |











