
1009880000 | |
|---|---|
cms-digikey-product-number | 1009880000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1009880000 |
cms-description | CABLE GLAND 13-18.01MM M32 |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Cable Gland Stainless Steel M32 Silver |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M32 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1 811,35000 Kč | 1 811,35 Kč |
| 10 | 1 539,68100 Kč | 15 396,81 Kč |
| 25 | 1 443,36480 Kč | 36 084,12 Kč |
| 50 | 1 374,54820 Kč | 68 727,41 Kč |
| 100 | 1 309,03000 Kč | 130 903,00 Kč |
| Unit Price without VAT: | 1 811,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 191,73350 Kč |











