1007900000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1007900000
1007900000
1007900000

1007900000

DigiKey Part Number
281-4210-ND
Manufacturer
Manufacturer Product Number
1007900000
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
1
Positions Per Level
1
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
500 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.13-4mm²
Color
Beige
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,89000 Kč49,89 Kč
1042,33200 Kč423,32 Kč
2539,68360 Kč992,09 Kč
5037,78900 Kč1 889,45 Kč
10035,98290 Kč3 598,29 Kč
25033,72800 Kč8 432,00 Kč
50032,11810 Kč16 059,05 Kč
1 00030,58523 Kč30 585,23 Kč
2 50028,67162 Kč71 679,05 Kč
Manufacturers Standard Package
Unit Price without VAT:49,89000 Kč
Unit Price with VAT:60,36690 Kč