2149212211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149212224

DigiKey Part Number
900-2149212224-ND
Manufacturer
Manufacturer Product Number
2149212224
Description
PICOBLADE PRECRIMP 26AWG RD F-S
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,85000 Kč21,85 Kč
1018,62100 Kč186,21 Kč
2517,45200 Kč436,30 Kč
5016,61980 Kč830,99 Kč
Manufacturers Standard Package
Unit Price without VAT:21,85000 Kč
Unit Price with VAT:26,43850 Kč