
160655-9 | |
|---|---|
DigiKey Part Number | 17-160655-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160655-9 |
Description | 2,8 FASTIN-ON RECEPTACLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female 0.5 ~ 1.5mm² Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Crimp | |
Wire Gauge | 0.5 ~ 1.5mm² | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 000 | 0,84277 Kč | 151 698,60 Kč |
| Unit Price without VAT: | 0,84277 Kč |
|---|---|
| Unit Price with VAT: | 1,01975 Kč |











