Wire Marker, Slip-On 0.08" W x 5.91" L (2.0mm x 150.0mm) Red Polyoxymethylene (POM), Halogen Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0559900000

DigiKey Part Number
0559900000-ND
Manufacturer
Manufacturer Product Number
0559900000
Description
CLI R 02 F. CLI C 02-3 20/PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.08" W x 5.91" L (2.0mm x 150.0mm) Red Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.08" W x 5.91" L (2.0mm x 150.0mm)
Cable Diameter
0.051" ~ 0.118" (1.30mm ~ 3.00mm)
Legend
Blank
Color
Red
Material
Polyoxymethylene (POM), Halogen Free
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1015,00900 Kč150,09 Kč
2514,07840 Kč351,96 Kč
5013,40040 Kč670,02 Kč
10012,76050 Kč1 276,05 Kč
25011,96060 Kč2 990,15 Kč
50011,38890 Kč5 694,45 Kč
1 00010,84496 Kč10 844,96 Kč
2 50010,16589 Kč25 414,72 Kč
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč