2000-406/000-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-406/000-005

DigiKey Part Number
2946-2000-406/000-005-ND
Manufacturer
Manufacturer Product Number
2000-406/000-005
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2000-406/000-005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
6
Pitch
-
Style
Flat Pins
For Use With/Related Products
2000 Series
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
197,25000 Kč97,25 Kč
1082,64200 Kč826,42 Kč
2577,46400 Kč1 936,60 Kč
5073,75920 Kč3 687,96 Kč
10070,23750 Kč7 023,75 Kč
25065,83936 Kč16 459,84 Kč
50062,69784 Kč31 348,92 Kč
1 00059,70727 Kč59 707,27 Kč
2 50055,97288 Kč139 932,20 Kč
Manufacturers Standard Package
Unit Price without VAT:97,25000 Kč
Unit Price with VAT:117,67250 Kč