Connector BusBar Support For Shielded Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0525960000

DigiKey Part Number
0525960000-ND
Manufacturer
Manufacturer Product Number
0525960000
Description
CONN TERM BLK BUSBAR SUP GRN/YLW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector BusBar Support For Shielded Cables
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
BusBar Support
Number of Positions
-
For Use With/Related Products
Shielded Cables
Color
Green, Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Stock Options
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1051,69700 Kč516,97 Kč
2549,37040 Kč1 234,26 Kč
5047,67800 Kč2 383,90 Kč
10046,04440 Kč4 604,44 Kč
25043,96980 Kč10 992,45 Kč
50042,46090 Kč21 230,45 Kč
1 00041,00258 Kč41 002,58 Kč
5 00037,80354 Kč189 017,70 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč