
1110987 | |
|---|---|
DigiKey Part Number | 277-1110987-ND |
Manufacturer | |
Manufacturer Product Number | 1110987 |
Description | POTENTIAL DISTRIBUTOR WITH PUSH- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 40A AC 24 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1110987 Models |
Category | Voltage Rating - DC 24 V |
Manufacturer Phoenix Contact | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency UL |
Current Rating (Amps) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,15000 Kč | 449,15 Kč |
| Unit Price without VAT: | 449,15000 Kč |
|---|---|
| Unit Price with VAT: | 543,47150 Kč |











