
1115657 | |
|---|---|
DigiKey Part Number | 277-1115657-ND |
Manufacturer | |
Manufacturer Product Number | 1115657 |
Description | FOUR-CHANNEL ELECTRONIC CIRCUIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 4A AC 24 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1115657 Models |
Category | Current Rating (Amps) 4A |
Manufacturer Phoenix Contact | Voltage Rating - DC 24 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 321,75000 Kč | 2 321,75 Kč |
| Unit Price without VAT: | 2 321,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 809,31750 Kč |











